Parametric Equivalent

CGPT-3/1-9-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-3/1-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-3/1-9-SP |
Description | HEAT SHRINK TUBING & SLEEVES CGP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 White 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-3/1-9-SP | TE Connectivity Raychem Cable Protection | 0 | 17-CGPT-3/1-9-SP-ND | 0,72274 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,96855 € | 1.452,83 € |
| Unit Price without VAT: | 0,96855 € |
|---|---|
| Unit Price with VAT: | 1,15257 € |


