
CFX26F2532SZN | |
|---|---|
DigiKey Part Number | 1111-CFX26F2532SZN-ND |
Manufacturer | |
Manufacturer Product Number | CFX26F2532SZN |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 32 | Shielding |
Shell Size - Insert 25-32 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.765,68600 € | 17.656,86 € |
| Unit Price without VAT: | 1.765,68600 € |
|---|---|
| Unit Price with VAT: | 2.101,16634 € |

