
CFX24J1108SZN | |
|---|---|
DigiKey Part Number | 1111-CFX24J1108SZN-ND |
Manufacturer | |
Manufacturer Product Number | CFX24J1108SZN |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert 11-8 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Aluminum Alloy |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 672,11900 € | 6.721,19 € |
| Unit Price without VAT: | 672,11900 € |
|---|---|
| Unit Price with VAT: | 799,82161 € |

