
CFX20F2532PZN | |
|---|---|
DigiKey Part Number | 1111-CFX20F2532PZN-ND |
Manufacturer | |
Manufacturer Product Number | CFX20F2532PZN |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 32 | Features Backshell |
Shell Size - Insert 25-32 | Shielding |
Mounting Type Free Hanging (In-Line); Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Flange | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.145,93300 € | 11.459,33 € |
| Unit Price without VAT: | 1.145,93300 € |
|---|---|
| Unit Price with VAT: | 1.363,66027 € |

