
CFSA69383P1-30NF | |
|---|---|
DigiKey Part Number | 994-1303-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69383P1-30NF |
Description | ANT OMNI DBAND 30CM NF HOLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, DCS, LTE, UMTS, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz, 3.9GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 4GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 11 | |
VSWR | 1.5, 1.8, 2 | |
Return Loss | - | |
Gain | 3.2dBi, 2.6dBi, 3.4dBi, 4.2dBi, 4dBi, 4.4dBi, 4.2dBi, 4.3dBi, 5.4dBi, 2.4dBi, 3dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.300" (7.62mm) | |
Applications | AWS, GSM, DCS, LTE, UMTS, WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,20000 € | 75,20 € |
| 10 | 62,66700 € | 626,67 € |
| 25 | 59,53800 € | 1.488,45 € |
| 100 | 56,09980 € | 5.609,98 € |
| Unit Price without VAT: | 75,20000 € |
|---|---|
| Unit Price with VAT: | 89,48800 € |

