
CFSA69383P1-30D43F | |
|---|---|
DigiKey Part Number | 994-1302-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69383P1-30D43F |
Description | ANT OMNI 30CM D43F HOLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, DCS, LTE, UMTS, WiMax™ Flat Panel 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.8, 2 |
Manufacturer TE Connectivity | Gain 3.2dBi, 2.6dBi, 3.4dBi, 4.2dBi, 4dBi, 4.4dBi, 4.2dBi, 4.3dBi, 5.4dBi, 2.4dBi, 3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular, WiFi | Termination 4.3/10 - Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 752MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz, 3.9GHz | Height (Max) 0.300" (7.62mm) |
Frequency Range 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 4GHz | Applications AWS, GSM, DCS, LTE, UMTS, WiMax™ |
Antenna Type Flat Panel | Base Product Number |
Number of Bands 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 € | 83,15 € |
| 10 | 69,50700 € | 695,07 € |
| 25 | 66,10160 € | 1.652,54 € |
| 100 | 62,36000 € | 6.236,00 € |
| Unit Price without VAT: | 83,15000 € |
|---|---|
| Unit Price with VAT: | 98,94850 € |

