
CFSA69383P-B30NF | |
|---|---|
DigiKey Part Number | 994-CFSA69383P-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFSA69383P-B30NF |
Description | OMNI,DBAND,30CM,NF OD180MM,BULK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, GSM, DCS, LTE, UMTS, WiMax™ Flat Panel N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 11 |
Manufacturer TE Connectivity | VSWR 1.5, 1.8, 2 |
Packaging Bulk | Gain 3.2dBi, 2.6dBi, 3.4dBi, 4.2dBi, 4dBi, 4.4dBi, 4.2dBi, 4.3dBi, 5.4dBi, 2.4dBi, 3dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 304.8mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 752MHz, 859MHz, 885MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz, 3.9GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 890MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4GHz | Height (Max) 0.300" (7.62mm) |
Antenna Type Flat Panel | Applications AWS, GSM, DCS, LTE, UMTS, WiMax™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 45,03750 € | 2.161,80 € |
| Unit Price without VAT: | 45,03750 € |
|---|---|
| Unit Price with VAT: | 53,59463 € |

