RF ANTENNA 5G Dome 4.3/10 - Female Ceiling Mount, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFSA35606P1-B30D3F

DigiKey Part Number
994-CFSA35606P1-B30D3F-ND
Manufacturer
Manufacturer Product Number
CFSA35606P1-B30D3F
Description
OMNI,LOWPIM,30CM,D43F,HO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome 4.3/10 - Female Ceiling Mount, Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity
VSWR
2.5
Packaging
Bulk
Gain
6dBi
Part Status
Active
Features
Cable - 304.8mm
RF Family/Standard
Cellular
Termination
4.3/10 - Female
Frequency Group
Wide Band
Mounting Type
Ceiling Mount, Wall Mount
Frequency (Center/Band)
435MHz, 780MHz, 1.45GHz, 3.845GHz
Height (Max)
0.300" (7.62mm)
Frequency Range
350MHz ~ 520MHz, 600MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 6GHz
Applications
5G
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4069,99725 €2.799,89 €
Manufacturers Standard Package
Unit Price without VAT:69,99725 €
Unit Price with VAT:83,29673 €