
CFSA35606P1-30NF | |
|---|---|
DigiKey Part Number | 994-CFSA35606P1-30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFSA35606P1-30NF |
Description | OMNI,LOW PIM,30CM,NF,HOL 350-600 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, AWS, CBRS, LTE, UMTS Flat Panel N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 13 |
Manufacturer TE Connectivity | VSWR 2, 2.5 |
Packaging Bulk | Gain 4.5dBi, 4.4dBi, 3.7dBi, 4dBi, 4.2dBi, 4.6dBi, 5.6dBi, 5.4dBi, 4.1dBi, 5dBi, 5.7dBi, 6.8dBi, 7.3dBi |
Part Status Active | Features Cable - 304.8mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Ceiling Mount |
Frequency (Center/Band) 365MHz, 450MHz, 649MHz, 752MHz, 850MHz, 927MHz, 1.45GHz, 1.79GHz, 1.92GHz, 2.05GHz, 2.5GHz, 3.75GHz, 5.41GHz | Height (Max) 0.300" (7.62mm) |
Frequency Range 350MHz ~ 380MHz, 380MHz ~ 520MHz, 600MHz ~ 698MHz, 698MHz ~ 806MHz, 806MHz ~ 894MHz, 894MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 5.925GHz | Applications 2G, 3G, 4G, AWS, CBRS, LTE, UMTS |
Antenna Type Flat Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 68,67500 € | 2.747,00 € |
| Unit Price without VAT: | 68,67500 € |
|---|---|
| Unit Price with VAT: | 81,72325 € |

