
CFSA35606P-B30D43F | |
|---|---|
DigiKey Part Number | 994-CFSA35606P-B30D43F-ND |
Manufacturer | |
Manufacturer Product Number | CFSA35606P-B30D43F |
Description | OMNI,LOW PIM,30CM,D43F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Dome 4.3/10 - Female Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 435MHz, 780MHz, 1.45GHz, 3.845GHz | |
Frequency Range | 350MHz ~ 520MHz, 600MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 6dBi | |
Features | Cable - 304.8mm | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount, Wall Mount | |
Height (Max) | 0.300" (7.62mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 66,49350 € | 2.659,74 € |
| Unit Price without VAT: | 66,49350 € |
|---|---|
| Unit Price with VAT: | 79,12727 € |

