
CFS69271-FSMAF | |
|---|---|
DigiKey Part Number | CFS69271-FSMAF-ND |
Manufacturer | |
Manufacturer Product Number | CFS69271-FSMAF |
Description | ANT LTE BROADBAND 1.5-4.5DBI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, GSM, LTE, WiMax™ Module SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer TE Connectivity | Number of Bands 7 |
Packaging Bulk | VSWR 2.1 |
Part Status Active | Termination SMA Female |
RF Family/Standard Cellular, WiFi | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.063" (1.60mm) |
Frequency (Center/Band) 752MHz, 892MHz, 1.78GHz, 1.92GHz, 2.045GHz, 2.3GHz, 2.6GHz | Applications 3G, 4G, GSM, LTE, WiMax™ |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 48,21794 € | 1.639,41 € |
| Unit Price without VAT: | 48,21794 € |
|---|---|
| Unit Price with VAT: | 57,37935 € |

