Image for CFS69271-FNF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS69271-FNF

DigiKey Part Number
CFS69271-FNF-ND
Manufacturer
Manufacturer Product Number
CFS69271-FNF
Description
ANT LTE BROADBAND 1.5-4.5DBI
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, GSM, LTE, WiMax™ Module N Type Female Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
TE Connectivity
Number of Bands
7
Packaging
Bulk
VSWR
2.1
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
Cellular, WiFi
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.063" (1.60mm)
Frequency (Center/Band)
752MHz, 892MHz, 1.78GHz, 1.92GHz, 2.045GHz, 2.3GHz, 2.6GHz
Applications
3G, 4G, GSM, LTE, WiMax™
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.