
CFH500A2R2J | |
|---|---|
DigiKey Part Number | 1111-CFH500A2R2J-ND |
Manufacturer | |
Manufacturer Product Number | CFH500A2R2J |
Description | WIREWOUND RES.-THROUGH HOLE CFH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 410W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Features Pulse Withstanding, IP65 |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 6.299" L x 3.740" W (160.00mm x 95.00mm) |
Resistance 2.2 Ohms | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 410W | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,91000 € | 572,91 € |
| Unit Price without VAT: | 572,91000 € |
|---|---|
| Unit Price with VAT: | 681,76290 € |

