
CFH350A2R2J | |
|---|---|
DigiKey Part Number | 1111-CFH350A2R2J-ND |
Manufacturer | |
Manufacturer Product Number | CFH350A2R2J |
Description | WIREWOUND RES.-THROUGH HOLE CFH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 330W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Features Pulse Withstanding, IP65 |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.331" L x 3.740" W (110.00mm x 95.00mm) |
Resistance 2.2 Ohms | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 330W | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,55000 € | 514,55 € |
| Unit Price without VAT: | 514,55000 € |
|---|---|
| Unit Price with VAT: | 612,31450 € |

