
CFH350A10RJ | |
|---|---|
DigiKey Part Number | 1111-CFH350A10RJ-ND |
Manufacturer | |
Manufacturer Product Number | CFH350A10RJ |
Description | WIREWOUND RES.-THROUGH HOLE CFH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 330W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 330W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Features | Pulse Withstanding, IP65 | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.331" L x 3.740" W (110.00mm x 95.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,02000 € | 521,02 € |
| Unit Price without VAT: | 521,02000 € |
|---|---|
| Unit Price with VAT: | 620,01380 € |

