
CFH1100A2R7J | |
|---|---|
DigiKey Part Number | 1111-CFH1100A2R7J-ND |
Manufacturer | |
Manufacturer Product Number | CFH1100A2R7J |
Description | WIREWOUND RES.-CHASSIS MT. CFH 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Features | Pulse Withstanding, IP65 | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 12.598" L x 3.740" W (320.00mm x 95.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,65000 € | 406,65 € |
| Unit Price without VAT: | 406,65000 € |
|---|---|
| Unit Price with VAT: | 483,91350 € |

