
CFH1100A1R6J | |
|---|---|
DigiKey Part Number | 1111-CFH1100A1R6J-ND |
Manufacturer | |
Manufacturer Product Number | CFH1100A1R6J |
Description | CFH 1100 1R6 5% 300MM LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Features Pulse Withstanding, IP65 |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 12.598" L x 3.740" W (320.00mm x 95.00mm) |
Resistance 1.6 Ohms | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 1000W | Package / Case Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 419,11800 € | 2.095,59 € |
| Unit Price without VAT: | 419,11800 € |
|---|---|
| Unit Price with VAT: | 498,75042 € |

