
CFD69716P1-30NF | |
|---|---|
DigiKey Part Number | 994-CFD69716P1-30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFD69716P1-30NF |
Description | 5G OMNI ANTENNA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.5GHz, 3.55GHz, 4GHz, 5.5375GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 12 | |
VSWR | 1.7, 2.3 | |
Return Loss | - | |
Gain | 3.3dBi, 2.8dBi, 2.7dBi, 4.3dBi, 3.4dBi, 3.8dBi, 5.7dBi, 5.4dBi, 5.5dBi, 5.3dBi, 5.6dBi, 5.4dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.299" (7.60mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 € | 108,56 € |
| 10 | 91,41700 € | 914,17 € |
| 25 | 87,13840 € | 2.178,46 € |
| 100 | 82,43650 € | 8.243,65 € |
| Unit Price without VAT: | 108,56000 € |
|---|---|
| Unit Price with VAT: | 129,18640 € |

