Parametric Equivalent

CFD69716P-B30NF | |
|---|---|
DigiKey Part Number | 994-CFD69716P-B30NF-ND |
Manufacturer | |
Manufacturer Product Number | CFD69716P-B30NF |
Description | OMNI,DBAND,30CM,NF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 12 |
Manufacturer TE Connectivity | VSWR 1.7, 2.3 |
Packaging Bulk | Gain 3.3dBi, 2.8dBi, 2.7dBi, 4.3dBi, 3.4dBi, 3.8dBi, 5.7dBi, 5.4dBi, 5.5dBi, 5.3dBi, 5.6dBi, 5.4dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Features Cable - 300mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.5GHz, 3.55GHz, 4GHz, 5.5375GHz, 6.525GHz | Mounting Type Ceiling Mount |
Frequency Range 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Height (Max) 0.299" (7.60mm) |
Antenna Type Module | Applications 5G |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFD69716P1-B30NF | TE Connectivity | 0 | 994-CFD69716P1-B30NF-ND | 83,04625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 78,63425 € | 3.145,37 € |
| Unit Price without VAT: | 78,63425 € |
|---|---|
| Unit Price with VAT: | 93,57476 € |


