RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount
CFD69383P_View 2

CFD69383P1-B30NF

DigiKey Part Number
994-1286-ND
Manufacturer
Manufacturer Product Number
CFD69383P1-B30NF
Description
RF ANT FLAT PNL N TYP FML PNL MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Antenna Type
Flat Panel
Number of Bands
3
VSWR
2
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
Cable - 300mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.299" (7.60mm)
Applications
LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,77000 €95,77 €
290,04000 €180,08 €
387,17000 €261,51 €
583,99000 €419,95 €
782,13143 €574,92 €
1080,34400 €803,44 €
Manufacturers Standard Package
Unit Price without VAT:95,77000 €
Unit Price with VAT:113,96630 €