


CFD69383P1-30NF | |
|---|---|
DigiKey Part Number | 994-1197-ND |
Manufacturer | |
Manufacturer Product Number | CFD69383P1-30NF |
Description | RF ANT FLAT PNL N TYP FML PNL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, WiMax™ Flat Panel N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Gain 6dBi |
Manufacturer TE Connectivity | Power - Max 50 W |
Packaging Bulk | Features Cable - 300mm |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 0.299" (7.60mm) |
Antenna Type Flat Panel | Applications LTE, WiMax™ |
Number of Bands 3 | Base Product Number |
VSWR 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,69000 € | 93,69 € |
| 10 | 78,67000 € | 786,70 € |
| 25 | 74,91880 € | 1.872,97 € |
| 100 | 73,86740 € | 7.386,74 € |
| Unit Price without VAT: | 93,69000 € |
|---|---|
| Unit Price with VAT: | 111,49110 € |

