
CFD69383P-200NF | |
|---|---|
DigiKey Part Number | 994-CFD69383P-200NF-ND |
Manufacturer | |
Manufacturer Product Number | CFD69383P-200NF |
Description | OMNI,DBAND,200CM,NF 698-960,1690 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AWS, CBRS, LTE, WCS, WiMAX Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 885MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz, 3.9GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 890MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 1.5, 1.8, 2 | |
Return Loss | - | |
Gain | 3.2dBi, 3.4dBi, 3.8dBi, 3dBi, 4.2dBi, 3.9dBi, 4.6dBi, 4.6dBi, 5.2dBi, 4.3dBi, 4.9dBi | |
Power - Max | 50 W | |
Features | Cable - 2m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.300" (7.62mm) | |
Applications | AWS, CBRS, LTE, WCS, WiMAX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 91,93750 € | 3.677,50 € |
| Unit Price without VAT: | 91,93750 € |
|---|---|
| Unit Price with VAT: | 109,40563 € |

