
CC3872-000 | |
|---|---|
DigiKey Part Number | 1111-CC3872-000-ND |
Manufacturer | |
Manufacturer Product Number | CC3872-000 |
Description | MTCPQKT2R22SGCA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.044,99500 € | 10.449,95 € |
| Unit Price without VAT: | 1.044,99500 € |
|---|---|
| Unit Price with VAT: | 1.243,54405 € |

