
CBNC8X-L | |
|---|---|
DigiKey Part Number | 994-CBNC8X-L-ND |
Manufacturer | |
Manufacturer Product Number | CBNC8X-L |
Description | CONN BNC PLUG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-8X |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,52091 € | 334,60 € |
| Unit Price without VAT: | 1,52091 € |
|---|---|
| Unit Price with VAT: | 1,80988 € |

