
CBNC58-L | |
|---|---|
DigiKey Part Number | 994-CBNC58-L-ND |
Manufacturer | |
Manufacturer Product Number | CBNC58-L |
Description | CONN BNC PLUG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,17300 € | 21,73 € |
| 25 | 1,99200 € | 49,80 € |
| 100 | 1,79320 € | 179,32 € |
| 250 | 1,69848 € | 424,62 € |
| 500 | 1,64136 € | 820,68 € |
| 1.000 | 1,59433 € | 1.594,33 € |
| 2.500 | 1,54470 € | 3.861,75 € |
| 5.000 | 1,51479 € | 7.573,95 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

