
CB37 | |
|---|---|
DigiKey Part Number | CB37-ND |
Manufacturer | |
Manufacturer Product Number | CB37 |
Description | RF ANT 39MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 0dB |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 39MHz | Mounting Type Base Mount |
Frequency Range 37MHz ~ 40MHz | Height (Max) 52.500" (133.35cm) |

