
CB30 | |
|---|---|
DigiKey Part Number | CB30-ND |
Manufacturer | |
Manufacturer Product Number | CB30 |
Description | RF ANT 33MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 0dB |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 33MHz | Mounting Type Base Mount |
Frequency Range 30MHz ~ 35MHz | Height (Max) 52.500" (133.35cm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C30 | TE Connectivity | 0 | C30-ND | 54,89000 € | Direct |

