
CB27 | |
|---|---|
DigiKey Part Number | CB27-ND |
Manufacturer | |
Manufacturer Product Number | CB27 |
Description | RF ANT 29MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 29MHz | |
Frequency Range | 26.75MHz ~ 31MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 52.500" (133.35cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 € | 77,27 € |
| 10 | 64,44500 € | 644,45 € |
| 25 | 61,24240 € | 1.531,06 € |
| 100 | 57,72240 € | 5.772,24 € |
| Unit Price without VAT: | 77,27000 € |
|---|---|
| Unit Price with VAT: | 91,95130 € |

