
CASNM600LNM | |
|---|---|
DigiKey Part Number | CASNM600LNM-ND |
Manufacturer | |
Manufacturer Product Number | CASNM600LNM |
Description | COAX CBL N-TYPE TO N-TYPE 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 600.0" (15.2m) 50.0' |
Part Status Obsolete | Frequency - Max 2.5 GHz |
Style N-Type to N-Type | Color Copper |
1st Connector N-Type Plug | Features Shielded |
1st Contact Gender Male | Base Product Number |

