
CARSMM305AHRSMF-01 | |
|---|---|
DigiKey Part Number | CARSMM305AHRSMF-01-ND |
Manufacturer | |
Manufacturer Product Number | CARSMM305AHRSMF-01 |
Description | CABLE ASSY 240 RSMAM RSMAF CMP |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

