
CAR2SC68 | |
|---|---|
DigiKey Part Number | 1111-CAR2SC68-ND |
Manufacturer | |
Manufacturer Product Number | CAR2SC68 |
Description | CAR RECPT DIN9680 2WAY IP68 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 2 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 64,37288 € | 25.749,15 € |
| Unit Price without VAT: | 64,37288 € |
|---|---|
| Unit Price with VAT: | 76,60373 € |

