
CAR2PC68 | |
|---|---|
DigiKey Part Number | 1111-CAR2PC68-ND |
Manufacturer | |
Manufacturer Product Number | CAR2PC68 |
Description | CAR PLUG DIN9680 2WAY IP68 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | CAR2PC68 Models |
Category | Orientation N (Normal) |
Manufacturer TE Connectivity AMP Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA6), Nylon 6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Features Backshell |
Number of Positions 2 (Power) | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,79205 € | 7.916,82 € |
| Unit Price without VAT: | 19,79205 € |
|---|---|
| Unit Price with VAT: | 23,55254 € |

