Parametric Equivalent

CAP200HAANA | |
|---|---|
DigiKey Part Number | 1111-CAP200HAANA-ND |
Manufacturer | |
Manufacturer Product Number | CAP200HAANA |
Description | INDUSTRIAL RELAYS CAP200HAANA |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 500 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 900VDC - Max |
Series | Features Sealed - Hermetically |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 9 VDC |
Coil Voltage 12VDC | Must Release Voltage 6 VDC |
Contact Form SPST-NO (1 Form A) | Coil Current 130 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAP200HAANA | TE Connectivity Aerospace, Defense and Marine | 67 | A107261-ND | 1.465,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.683,63400 € | 8.418,17 € |
| Unit Price without VAT: | 1.683,63400 € |
|---|---|
| Unit Price with VAT: | 2.003,52446 € |


