
CANM12BRBNF | |
|---|---|
DigiKey Part Number | CANM12BRBNF-ND |
Manufacturer | |
Manufacturer Product Number | CANM12BRBNF |
Description | COAX CBL RP-BNC TO N-TYPE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-BNC to N-Type 12.00" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-BNC to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

