
CAF95956 | |
|---|---|
DigiKey Part Number | CAF95956-ND |
Manufacturer | |
Manufacturer Product Number | CAF95956 |
Description | RF ANT 900MHZ PANEL SMA FEM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 50 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Female |
Frequency (Center/Band) 900MHz | Mounting Type Chassis Mount |
Frequency Range 880MHz ~ 960MHz | Height (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| 10 | 76,21500 € | 762,15 € |
| 25 | 72,53760 € | 1.813,44 € |
| 100 | 68,49740 € | 6.849,74 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

