
CAF95954 (IF1800-SF00) | |
|---|---|
DigiKey Part Number | CAF95954(IF1800-SF00)-ND |
Manufacturer | |
Manufacturer Product Number | CAF95954 (IF1800-SF00) |
Description | RF ANT 1.8GHZ PANEL SMA FEM CHAS |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 50 W |
Frequency Group UHF (1GHz ~ 2GHz) | Termination SMA Female |
Frequency (Center/Band) 1.8GHz | Mounting Type Chassis Mount |
Frequency Range 1.71GHz ~ 1.88GHz | Height (Max) 0.098" (2.50mm) |

