
CAF94350 | |
|---|---|
DigiKey Part Number | CAF94350-ND |
Manufacturer | |
Manufacturer Product Number | CAF94350 |
Description | RF ANT 465MHZ PANEL SMA FEM 36" |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 10 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Female |
Frequency (Center/Band) 465MHz | Mounting Type Chassis Mount |
Frequency Range 410MHz ~ 520MHz | Height (Max) 0.098" (2.50mm) |
Antenna Type Panel |

