
CAF94146 | |
|---|---|
DigiKey Part Number | CAF94146-ND |
Manufacturer | |
Manufacturer Product Number | CAF94146 |
Description | RF ANT 2.4GHZ PANEL SMA FEM CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 50 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination SMA Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Chassis Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.098" (2.50mm) |
Antenna Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 43,78889 € | 394,10 € |
| 10 | 43,48600 € | 434,86 € |
| 25 | 42,18440 € | 1.054,61 € |
| Unit Price without VAT: | 43,78889 € |
|---|---|
| Unit Price with VAT: | 52,10878 € |

