Image for CAF94135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAF94135

DigiKey Part Number
CAF94135-ND
Manufacturer
Manufacturer Product Number
CAF94135
Description
RF ANT 850MHZ/1.9GHZ PANEL SMA
Customer Reference
Detailed Description
RF ANTENNA WLAN Panel SMA Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Panel
Manufacturer
TE Connectivity
Number of Bands
2
Series
VSWR
1.5
Packaging
Bulk
Gain
3dBi
Part Status
Obsolete
Power - Max
50 W
RF Family/Standard
WiFi
Termination
SMA Female
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Chassis Mount
Frequency (Center/Band)
850MHz, 1.9GHz
Height (Max)
0.098" (2.50mm)
Frequency Range
806MHz ~ 896MHz, 1.85GHz ~ 1.99GHz
Applications
WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.