
CA195-NM-SMAM-3 | |
|---|---|
DigiKey Part Number | CA195-NM-SMAM-3-ND |
Manufacturer | |
Manufacturer Product Number | CA195-NM-SMAM-3 |
Description | COAX CBL SMA TO N-TYPE 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

