
CA100-SMAM-RSMAM-8 | |
|---|---|
DigiKey Part Number | CA100-SMAM-RSMAM-8-ND |
Manufacturer | |
Manufacturer Product Number | CA100-SMAM-RSMAM-8 |
Description | COAX CBL RP-SMA TO SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |

