
CA100-RSMAM-RPSMA | |
|---|---|
DigiKey Part Number | CA100-RSMAM-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | CA100-RSMAM-RPSMA |
Description | COAX CBL RP-SMA TO RP-SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |

