Image for CA100-NFB-RMMCX-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA100-NFB-RMMCX-12

DigiKey Part Number
CA100-NFB-RMMCX-12-ND
Manufacturer
Manufacturer Product Number
CA100-NFB-RMMCX-12
Description
COAX CBL RP-MMCX TO N-TYPE 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-MMCX to N-Type 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
LMR 100
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
RP-MMCX to N-Type
Frequency - Max
3 GHz
1st Connector
N-Type Jack
Color
Copper
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
RP-MMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.