
C40S | |
|---|---|
DigiKey Part Number | C40S-ND |
Manufacturer | |
Manufacturer Product Number | C40S |
Description | RF ANT 44MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 44MHz | Height (Max) 52.500" (133.35cm) |
Frequency Range 40MHz ~ 47MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,96000 € | 649,60 € |
| Unit Price without VAT: | 64,96000 € |
|---|---|
| Unit Price with VAT: | 77,30240 € |

