
BW1443S | |
|---|---|
DigiKey Part Number | BW1443S-ND |
Manufacturer | |
Manufacturer Product Number | BW1443S |
Description | RF ANT 159MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 159MHz | Mounting Type Base Mount |
Frequency Range 144MHz ~ 174MHz | Height (Max) 48.125" (122.24cm) |
Antenna Type Whip, Straight | Base Product Number |

