Parametric Equivalent

BSTS-17X25FR/WHT/NM | |
|---|---|
DigiKey Part Number | 1111-BSTS-17X25FR/WHT/NM-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-17X25FR/WHT/NM |
Description | HEAT SHRINK TUBING AND SLEEVES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 White 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.700" (43.18mm) | Shelf Life 48 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-17X25FR/WHT/NM | TE Connectivity Aerospace, Defense and Marine | 0 | BSTS-17X25FR/WHT/NM-ND | 156,08050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,10700 € | 2.081,07 € |
| Unit Price without VAT: | 208,10700 € |
|---|---|
| Unit Price with VAT: | 247,64733 € |

