
BR2 | |
|---|---|
DigiKey Part Number | BR2-ND |
Manufacturer | |
Manufacturer Product Number | BR2 |
Description | RF ANT 28MHZ WHIP STR UHF FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 2dB |
Part Status Obsolete | Power - Max 500 W |
Frequency Group VHF (f < 300MHz) | Termination UHF Female |
Frequency (Center/Band) 28MHz | Mounting Type Bracket Mount |
Frequency Range 25MHz ~ 32MHz | Height (Max) 222.000" (563.88cm) |
Antenna Type Whip, Straight |

