
BP1532004 | |
|---|---|
DigiKey Part Number | 1111-BP1532004-ND |
Manufacturer | |
Manufacturer Product Number | BP1532004 |
Description | SWITCH HARDWARE BK 15/32-32 BT S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Silicone Rubber Black MSPF, MPG Series |
Datasheet | Datasheet |
Category | Mounting Feature Front of Panel |
Manufacturer TE Connectivity AMP Connectors | Thread Size 15/32-32 NS-2B |
Packaging Bag | Size / Dimension 0.570" (14.48mm) Height |
Part Status Active | Color Black |
Type Pushbutton, Full Boot | Material Silicone Rubber |
For Use With/Related Products MSPF, MPG Series | Ingress Protection Splash Proof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,19400 € | 92,91 € |
| Unit Price without VAT: | 6,19400 € |
|---|---|
| Unit Price with VAT: | 7,37086 € |

