Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMC2AY0060AG | |
|---|---|
DigiKey Part Number | 1111-BMC2AY0060AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0060AG |
Description | BMC 0805 60R 25% A MED C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer TE Connectivity AMP Connectors | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508056007Y3 | Fair-Rite Products Corp. | 244.832 | 1934-1438-1-ND | 0,14000 € | Parametric Equivalent |
| ACMS201209A600 | Max Echo | 6.028 | 5262-ACMS201209A600CT-ND | 0,08000 € | Parametric Equivalent |
| BBPY00201209600Y00 | Pulse Electronics | 11.310 | 553-BBPY00201209600Y00CT-ND | 0,08000 € | Parametric Equivalent |
| BMC2AY0060AG | TE Connectivity Passive Product | 8.601 | 1712-BMC2AY0060AGCT-ND | 0,15000 € | Parametric Equivalent |
| FCB-0805-600P | Signal Transformer | 11.850 | 595-FCB-0805-600PCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04126 € | 165,04 € |
| Unit Price without VAT: | 0,04126 € |
|---|---|
| Unit Price with VAT: | 0,04910 € |








