
BH316D | |
|---|---|
DigiKey Part Number | 1111-BH316D-ND |
Manufacturer | |
Manufacturer Product Number | BH316D |
Description | BH316D=CONTACTOR |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer TE Connectivity AMP Connectors | Termination Style Stud |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 28VDC | Release Time 10 ms |
Contact Form 3PST-NO (3 Form A) | Coil Current 500 mA |
Contact Rating (Current) 50 A | Coil Power 14W |
Switching Voltage 200VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH316D | TE Connectivity Aerospace, Defense and Marine | 0 | BH316D-ND | 23.611,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32.987,09000 € | 32.987,09 € |
| Unit Price without VAT: | 32.987,09000 € |
|---|---|
| Unit Price with VAT: | 39.254,63710 € |

